TXR40AZ00-1810AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AZ00-1810AI

Backshell - Heat Shrink Adapter - 1.398" (35.50mm) Outside Diameter - Shell Size 19, F - M28x1 Thread Size - 180° Cable Exit - Entry Size 10. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AZ00-1810AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 19/F, entry size 10 and ring to suit single braid. This backshell has 1.398" (35.50mm) outside diameter, M28x1 thread size and 180° cable exit. The TXR40AZ00-1810AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR40AZ001810AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AZ00-1810AI
Alias/AKA:
CV5404-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is TXR40AZ00-1810AI RoHS compliant?

Yes, TXR40AZ00-1810AI is RoHS compliant.

What is the lead time for TXR40AZ00-1810AI?

The standard lead time for TXR40AZ00-1810AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$407.18
5
$406.16
10
$405.15
13
$404.13
25
$221.82
38
$150.55
50 +
$147.54