TXR40AZ00-1612AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AZ00-1612AI

Backshell - Heat Shrink Adapter - 1.279" (32.49mm) Outside Diameter - Shell Size 17, E - M25x1 Thread Size - 180° Cable Exit - Entry Size 12. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AZ00-1612AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 17/E, entry size 12 and ring to suit single braid. This backshell has 1.279" (32.49mm) outside diameter, M25x1 thread size and 180° cable exit. The TXR40AZ00-1612AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR40AZ001612AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AZ00-1612AI
Alias/AKA:
EB9468-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Shrink Boot Adapters
Shell Size:
17
Angular Function:
180 °
Body Material:
Aluminum Alloy
Dimension:
32.5mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AZ00-1612AI RoHS compliant?

No, TXR40AZ00-1612AI is not RoHS compliant.

What is the lead time for TXR40AZ00-1612AI?

The standard lead time for TXR40AZ00-1612AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$139.83
13
$123.87
25
$122.64
38
$121.43
50 +
$120.23

Tools/3D Models

Product Guides