TXR40AZ00-1206AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AZ00-1206AI

Backshell - Ruggedized - 0.965" (24.50mm) Diameter - Shell Size 13, C - M18x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Black. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AZ00-1206AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 0.965" (24.50mm) outside diameter, shell size 13, C and M18x1 thread. This black color backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .38 in (.2 to 9.5 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR40AZ001206AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AZ00-1206AI
Alias/AKA:
EB9460-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is TXR40AZ00-1206AI RoHS compliant?

No, TXR40AZ00-1206AI is not RoHS compliant.

What is the lead time for TXR40AZ00-1206AI?

The standard lead time for TXR40AZ00-1206AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$266.18
5
$265.51
10
$264.85
13
$264.19
25
$145.46
38
$101.01
50 +
$98.99

Tools/3D Models

Product Guides