TXR40AZ00-1007AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AZ00-1007AI

A 90-degree Tinel-Lock backshell for shell size 11/B connectors, designed to terminate a single braided cable shield and a heat shrinkable boot. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AZ00-1007AI is a 90-degree Tinel-Lock backshell designed to provide robust shield termination for military and aerospace connectors. It features a shell size of 11/B with an M15 x 1.0 mating thread, compatible with MIL-DTL-38999 Series III and IV connectors. This backshell includes an 'AI' type Tinel-Lock ring suitable for single braided shields, which utilizes thermochromic paint to visually confirm proper installation temperature. With an entry size of 07, it accommodates a minimum cable diameter of 11.10 mm. When properly mated, it provides a water-tight seal compliant with MIL-C-85049, ensuring reliable performance in harsh environments.

Search Keywords: TXR40AZ001007AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AZ00-1007AI
Alias/AKA:
CV0758-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
11
Angular Function:
180 °
Body Material:
Aluminum Alloy
Entry Size:
7 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AZ00-1007AI RoHS compliant?

No, TXR40AZ00-1007AI is not RoHS compliant.

What is the lead time for TXR40AZ00-1007AI?

The standard lead time for TXR40AZ00-1007AI is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
1
$108.76
5
$89.74
10
$86.92
13
$86.06
25
$82.51
38
$81.70
50 +
$80.89

Tools/3D Models

Product Guides