TXR40AZ00-1006BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AZ00-1006BI

Backshell - Ruggedized - 0.827" (21.00mm) Diameter - Shell Size 11, B - M15x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Black. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AZ00-1006BI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 0.827" (21.00mm) outside diameter, shell size 11, B and M15x1 thread. This black color backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .38 in (.2 to 9.5 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR40AZ001006BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AZ00-1006BI
Alias/AKA:
EB9459-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is TXR40AZ00-1006BI RoHS compliant?

No, TXR40AZ00-1006BI is not RoHS compliant.

What is the lead time for TXR40AZ00-1006BI?

The standard lead time for TXR40AZ00-1006BI is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

Buy all 1 in-stock or the regular minimum order quantity of 100

Stock lot only: 1

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$257.345
100
$233.950
200
$119.490
300
$81.340
400 +
$79.710