help desk software
TXR40AZ00-0804AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AZ00-0804AI

Backshell - Heat Shrink Adapter - 0.709" (18.00mm) Outside Diameter - Shell Size 9, A - M12x1 Thread Size - 180° Cable Exit - Entry Size 4. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AZ00-0804AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 9/A, entry size 4 and ring to suit single braid. This backshell has 0.709" (18.00mm) outside diameter, M12x1 thread size and 180° cable exit. The TXR40AZ00-0804AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR40AZ000804AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AZ00-0804AI
Alias/AKA:
EB9456-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Shell Size:
9
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Zinc Nickel
Entry Size:
6.35 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TXR40AZ00-0804AI RoHS compliant?

No, TXR40AZ00-0804AI is not RoHS compliant.

What is the lead time for TXR40AZ00-0804AI?

The standard lead time for TXR40AZ00-0804AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 74

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$108.99
5
$107.21
10
$99.61
13
$99.36
25
$93.71
38
$93.47
50 +
$93.24

Tools/3D Models

Product Guides