TXR40AU90-1007BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AU90-1007BI

90A° 11 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

90A° 11 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR40AU901007BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AU90-1007BI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrink Boot Adapters1087
Shell Size:
111086
Angular Function:
901072°
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy1073
Dimension:
21mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AU90-1007BI RoHS compliant?

Yes, TXR40AU90-1007BI is RoHS compliant.

What is the lead time for TXR40AU90-1007BI?

The standard lead time for TXR40AU90-1007BI is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Ships today, if you order in

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$206.28
5
$193.65
10
$187.58
20
$182.58
50
$180.17
100 +
$175.56

Tools/3D Models

Product Guides