TXR40AC90-1814AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AC90-1814AI

Shrink Boot Adapters 90° 19 Shell Size Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part TXR40AC90-1814AI is a reliable and efficient shrink boot adapter designed for use in various applications. With a 90° angle and suitable for 19 shell size, it allows for easy and secure connections in tight spaces. Made from a durable electroless nickel aluminum alloy, this shrink boot adapter ensures excellent strength and corrosion resistance. It offers a reliable sealing solution, protecting your electrical connections against environmental factors. Trust in the quality and performance of TE Connectivity / Raychem Brand's shrink boot adapters for efficient and long-lasting connectivity.

Search Keywords: TXR40AC901814AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC90-1814AI
Alias/AKA:
555601-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
19
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
22.23 mm
Operating Temperature:
-65 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is TXR40AC90-1814AI RoHS compliant?

Yes, TXR40AC90-1814AI is RoHS compliant.

What is the lead time for TXR40AC90-1814AI?

The standard lead time for TXR40AC90-1814AI is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Ships today, if you order in

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$175.02
5
$171.93
10
$170.60
20
$169.27
50
$167.50
100 +
$120.20