DESCRIPTION
TXR40AC90-1404AI
Search Keywords: TXR40AC901404AI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC90-1404AI
Alias/AKA:
307757-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Style:
Tinel-Lock
Cable Entry Diameter:
.01 – .25 in, .2 – 6.4 mm
Salt Spray Resistance:
48 Hr
Adapter Entry Size:
04
Adapter Angle:
90
Connector Detail Specification Number:
D38999/40
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Color:
Bright
Material:
Aluminum
TE Adapter Code:
40
Termination Device Included:
TR04AI
Adapter Plating Material:
Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
Termination Device Type:
Side-Entry Tinel-Lock Ring
Overbraid Termination:
Tinel-Lock Ring
Accessory Type:
Tinel-Lock Adapter
Cable Diameter Range:
32 – 51 mm
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Art des Verbinders:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Braid:
36 Single
Connector Shell Size:
15
Connector General Specification Number:
MIL-DTL-38999 Series IV/Class F,W
Backshell Material:
Aluminum
FREQUENTLY ASKED QUESTIONS
Is TXR40AC90-1404AI RoHS compliant?
Yes, TXR40AC90-1404AI is RoHS compliant.
What is the lead time for TXR40AC90-1404AI?
The standard lead time for TXR40AC90-1404AI is approximately 34 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 34 Weeks
Price (USD)
Qty
Unit Price
1
$516.39
5
$515.10
10
$513.81
13
$512.53
25
$281.32
38
$190.92
50
+
$187.11
English
中文 / 汉语
Deutsch
Español
Nederlands
