TXR40AC90-1207BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AC90-1207BI

A 90-degree Tinel-Lock adapter designed for terminating cable shields to MIL-C-38999 Series III and IV connectors. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AC90-1207BI is a 90-degree, aluminum alloy Tinel-Lock adapter for terminating cable shields on MIL-C-38999 Series III and IV connectors. It is designed for a size 13/C shell and features an M18 x 1.0 thread, a size 07 cable entry, and a BI Tinel-Lock ring. This adapter utilizes a shape-memory alloy Tinel-Lock ring that shrinks when heated to provide a robust, 360-degree shield termination suitable for various cable braid types, including single-layer 32/30 AWG or double-layer 36/34 AWG. The resulting connection offers excellent resistance to shock, vibration, and temperature cycling, making it ideal for high-reliability applications in aerospace and defense.

Search Keywords: TXR40AC901207BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC90-1207BI
Alias/AKA:
D46791-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is TXR40AC90-1207BI RoHS compliant?

Yes, TXR40AC90-1207BI is RoHS compliant.

What is the lead time for TXR40AC90-1207BI?

The standard lead time for TXR40AC90-1207BI is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$223.03
5
$204.02
10
$195.62
13
$193.69
25
$191.77
38
$189.87
50 +
$187.99

Tools/3D Models

Product Guides