TXR40AC90-1206AI
TE Connectivity / Raychem BrandShrink Boot Adapters 90° 13 Shell Size Electroless Nickel Aluminum Alloy
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC901206AI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC90-1206AI
Alias/AKA:
182671-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Shell Size:
13
Angular Function:
90 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
9.53 mm
Operating Temperature:
-65 to 200 °C
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time 70 Weeks
Price (USD)
Qty
Unit Price
1
$232.73
3
$229.91
5
$228.61
10
$226.83
20
+
$225.05
Product Guides
CUSTOMERS
ALSO BOUGHT
202K142-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
TXR40AC90-1208AI
Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Aluminum Alloy
D38999/26FC98SN
Straight Plug - Socket - DTS 10 C Size 20 D - Electroless Nickel Plated (48 - hr. Salt ...
MS27467T9F98S
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
GRDT375
Ground Kit Provides Continuous Ground Through Enclosure Body
English
Chinese
Spanish
