TXR40AC45-1814BI
TE Connectivity / Raychem BrandTXR40AC45-1814BI ...
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The TE Connectivity Raychem TXR40AC45-1814BI is a high-quality, reliable part designed for a wide range of industrial applications. This part offers exceptional performance and durability, making it an essential component for any project requiring precision and efficiency. Trust TE Connectivity Raychem for your electrical connection needs.
Search Keywords: TXR40AC451814BI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC45-1814BI
Alias/AKA:
CW1395-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Adapter Entry Size:
14
Material:
Aluminum
Cable Entry Diameter:
.01 – .88 in, .2 – 22.2 mm
TE Adapter Code:
40
Connector Shell Size:
19 , F
Cable Diameter Range:
.438 – .7 in, 11.1 – 17.8 mm
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Style:
Tinel-Lock Adapter
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Salt Spray Resistance:
48 Hr
Adapter Plating Material:
Electroless Nickel (AMS-C-26074)
Accessory Type:
Tinel-Lock Adapter
Adapter Angle:
45
Termination Device Included:
TR14BI
Color:
Bright
Overbraid Termination:
Tinel-Lock Ring
IN STOCK: 0
Factory Lead-Time 18 Weeks
Qty
Unit Price
1
$167.77
3
$156.59
5
+
$152.52
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
