help desk software
TXR40AC00-2414AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AC00-2414AI

Shrink Boot Adapters 180° 25 Shell Size Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem TXR40AC00-2414AI is a high-performance backshell connector designed for use in demanding environments. Engineered for optimal durability and reliability, this part is made with advanced materials to ensure exceptional protection and strain relief for your cable and wire connections. The 540553-000 offers a robust construction that can withstand harsh conditions, making it ideal for military, aerospace, and industrial applications. With its precise design, it provides a secure, vibration-resistant fit that minimizes the risk of disconnection or electrical failure. The backshell also features a user-friendly installation mechanism, ensuring a hassle-free setup. Whether you're looking to enhance the performance of your electrical systems or need a dependable solution for rugged applications, the TXR40AC00-2414AI backshell connector is a trusted choice.

Search Keywords: TXR40AC002414AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC00-2414AI
Alias/AKA:
540553-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Shell Size:
25
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
22.23 mm
Operating Temperature:
-65 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is TXR40AC00-2414AI RoHS compliant?

Yes, TXR40AC00-2414AI is RoHS compliant.

What is the lead time for TXR40AC00-2414AI?

The standard lead time for TXR40AC00-2414AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$105.01
5
$101.66
10
$100.22
20
$98.78
50
$96.88
100 +
$69.20

Tools/3D Models

Product Guides