TXR40AC00-2218AI
Backshell - Ruggedized - 1.575" (40.00mm) Diameter - Shell Size 23, H - M34x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Silver. ...
DESCRIPTION
The TXR40AC00-2218AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.575" (40.00mm) outside diameter, shell size 23, H and M34x1 thread. This silver backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to 1.13 in (.2 to 28.6 mm). Operating temperature range is from -65 to 200 °C ( -85 to 392 °F ).
Search Keywords: TXR40AC002218AI
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TXR40AC00-2218AI RoHS compliant?
Yes, TXR40AC00-2218AI is RoHS compliant.
What is the lead time for TXR40AC00-2218AI?
The standard lead time for TXR40AC00-2218AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 18
Ships today, if you order in
Factory Lead-Time 25 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
