TXR40AC00-2216AI
Backshell - Heat Shrink Adapter - 1.575" (40.00mm) Outside Diameter - Shell Size 23, H - M34x1 Thread Size - 180° Cable Exit - Entry Size 16. ...
DESCRIPTION
The TXR40AC00-2216AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 23/H, entry size 16 and ring to suit single braid. This backshell has 1.575" (40.00mm) outside diameter, M34x1 thread size and 180° cable exit. The TXR40AC00-2216AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 200 °C ( -85 to 392 °F ).
Search Keywords: TXR40AC002216AI
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TXR40AC00-2216AI RoHS compliant?
Yes, TXR40AC00-2216AI is RoHS compliant.
What is the lead time for TXR40AC00-2216AI?
The standard lead time for TXR40AC00-2216AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 8
Ships today, if you order in
MOQ for out of Stock Qty: 13
Factory Lead-Time 25 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
