TXR40AC00-2012AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AC00-2012AI

Backshell - Ruggedized - 1.457" (37.00mm) Diameter - Shell Size 21, G - M31x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Silver. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AC00-2012AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.457" (37.00mm) outside diameter, shell size 21, G and M31x1 thread. This silver backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .75 in (.2 to 19.1 mm). Operating temperature range is from -65 to 200 °C ( -85 to 392 °F ).

Search Keywords: TXR40AC002012AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC00-2012AI
Alias/AKA:
298513-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is TXR40AC00-2012AI RoHS compliant?

Yes, TXR40AC00-2012AI is RoHS compliant.

What is the lead time for TXR40AC00-2012AI?

The standard lead time for TXR40AC00-2012AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$264.58
5
$263.91
10
$263.26
13
$262.60
25
$144.59
38
$100.41
50 +
$98.40

Tools/3D Models

Product Guides