TXR40AC00-1808AI
TE Connectivity / Raychem BrandShrink Boot Adapters 180° 19 Shell Size Electroless Nickel Aluminum Alloy
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Shrink Boot Adapters 180° 19 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC001808AI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC00-1808AI
Alias/AKA:
321595-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Shell Size:
19
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
12.7 mm
Operating Temperature:
-65 to 200 °C
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 25 Weeks
Qty
Unit Price
13
$275.01
25
$151.42
38
$105.15
50
+
$103.05
English
Chinese
Spanish
