TXR40AC00-1804BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AC00-1804BI

Shrink Boot Adapters 180A° 19 Shell Size Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180A° 19 Shell Size Electroless Nickel Aluminum Alloy

Search Keywords: TXR40AC001804BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC00-1804BI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrink Boot Adapters1087
Shell Size:
191086
Angular Function:
1801072°
Operating Temperature:
-65 to 200 °C
Body Material:
Aluminum Alloy1073
Dimension:
35.5mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AC00-1804BI RoHS compliant?

Yes, TXR40AC00-1804BI is RoHS compliant.

What is the lead time for TXR40AC00-1804BI?

The standard lead time for TXR40AC00-1804BI is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$109.36
5
$100.95
10
$97.93
25
$93.71
50
$89.83
100
$88.48
250 +
$86.25

Tools/3D Models

Product Guides