TXR40AC00-1210AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AC00-1210AI

Backshell - Heat Shrink Adapter - 0.965" (24.50mm) Outside Diameter - Shell Size 13, C - M18x1 Thread - 180° Cable Exit - Shielded.

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AC00-1210AI backshell includes: 2 pc backshell, 1 braid, 2 o-rings and 1 tinel ring.

Search Keywords: TXR40AC001210AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC00-1210AI
Alias/AKA:
671613-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
13
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
15.88 mm
Operating Temperature:
-65 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is TXR40AC00-1210AI RoHS compliant?

Yes, TXR40AC00-1210AI is RoHS compliant.

What is the lead time for TXR40AC00-1210AI?

The standard lead time for TXR40AC00-1210AI is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Ships today, if you order in

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$214.99
3
$212.40
5
$211.18
10
$209.55
20 +
$207.91

Tools/3D Models

Product Guides