TXR40AC00-1208AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AC00-1208AI

Backshell - Heat Shrink Adapter - 0.965" (24.50mm) Outside Diameter - Shell Size 13, C - M18x1 Thread Size - 180° Cable Exit - Entry Size 8. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AC00-1208AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 13/C, entry size 8 and ring to suit single braid. This backshell has 0.965" (24.50mm) outside diameter, M18x1 thread size and 180° cable exit. The TXR40AC00-1208AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 200 °C ( -85 to 392 °F ).

Search Keywords: TXR40AC001208AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC00-1208AI
Alias/AKA:
680789-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
13
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
8 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AC00-1208AI RoHS compliant?

Yes, TXR40AC00-1208AI is RoHS compliant.

What is the lead time for TXR40AC00-1208AI?

The standard lead time for TXR40AC00-1208AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
13
$237.08
25
$130.54
38
$90.65
50 +
$88.84

Tools/3D Models

Product Guides