TXR40AC00-1007AI
TE Connectivity / Raychem BrandShrink Boot Adapters 180° 10 Shell Size Electroless Nickel Aluminum Alloy
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Shrink Boot Adapters 180° 10 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC001007AI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC00-1007AI
Alias/AKA:
489063-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Shell Size:
10
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
7 mm
Operating Temperature:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
13
$102.21
25
$96.96
38
$96.71
50
+
$96.47
Product Guides
CUSTOMERS
ALSO BOUGHT
SSSU026300
Switch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
A60Q15-2
Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.32 X 38.1mm UL
TXR40AC00-0804AI
Backshell - Heat Shrink Adapter - 0.709" (18.00mm) Outside Diameter - Shell Size 9, A - M1...
TXR40AB00-1814AI
Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminu...
EKZE500ELL681MK30S
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2860mA 5000h 105A°C Bulk
English
Chinese
Spanish
