TXR40AB90-2420BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB90-2420BI

Shrink Boot Adapters 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR40AB902420BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB90-2420BI
Alias/AKA:
139297-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrink Boot Adapters
Shell Size:
25
Angular Function:
90 °
Body Material:
Aluminum Alloy
Dimension:
43.5mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB90-2420BI RoHS compliant?

No, TXR40AB90-2420BI is not RoHS compliant.

What is the lead time for TXR40AB90-2420BI?

The standard lead time for TXR40AB90-2420BI is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Ships today, if you order in

MOQ for out of Stock Qty: 7

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$207.90
5
$207.38
7
$206.86
13
$137.09
19
$111.38
25 +
$109.16

Tools/3D Models

Product Guides