TXR40AB90-2214BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB90-2214BI

Shrink Boot Adapters 90° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AB90-2214BI is a high-quality shrink boot adapter from TE Connectivity's Raychem brand. This adapter features a 90° design and is compatible with 22 shell size connectors. Made from durable olive drab cadmium over electroless nickel aluminum alloy, this adapter is built to last and ensure a secure connection. Perfect for a variety of applications, the TXR40AB90-2214BI provides reliable protection and performance.

Search Keywords: TXR40AB902214BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB90-2214BI
Alias/AKA:
075835-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
22
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
14 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB90-2214BI RoHS compliant?

No, TXR40AB90-2214BI is not RoHS compliant.

What is the lead time for TXR40AB90-2214BI?

The standard lead time for TXR40AB90-2214BI is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$393.54
5
$369.14
10
$365.48
13
$361.87
25
$358.28
38
$354.74
50 +
$351.22