TXR40AB90-1208BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB90-1208BI

Shrink Boot Adapters 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR40AB901208BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB90-1208BI
Alias/AKA:
638707-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
12
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
8 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB90-1208BI RoHS compliant?

No, TXR40AB90-1208BI is not RoHS compliant.

What is the lead time for TXR40AB90-1208BI?

The standard lead time for TXR40AB90-1208BI is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$607.60
5
$606.08
10
$604.56
13
$603.05
25
$331.01
38
$224.64
50 +
$220.16

Tools/3D Models

Product Guides