TXR40AB90-1205AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB90-1205AI

Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/Raychem TXR40AB90-1205AI is a high-quality environmental sealing and strain relief solution designed for ensuring long-lasting performance and reliability in your cable assemblies. Perfect for demanding industrial and aerospace applications, this part is specifically engineered to protect against harsh environmental conditions, such as moisture, dust, and mechanical stress. With its robust design, the TXR40AB90-1205AI provides excellent resistance to abrasion and corrosion, ensuring the integrity of your electrical connections. Ideal for engineers and technicians seeking dependable protection in challenging environments, this component is a versatile and durable choice for a wide range of applications.

Product Highlights:

  • Terminate To Cable
  • Style = Tinel Lock
  • Connector Code = 40
  • 90°
  • Shell Size = 13, C

Search Keywords: TXR40AB901205AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB90-1205AI
Alias/AKA:
950401-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
12
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
5 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB90-1205AI RoHS compliant?

No, TXR40AB90-1205AI is not RoHS compliant.

What is the lead time for TXR40AB90-1205AI?

The standard lead time for TXR40AB90-1205AI is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$392.00
5
$367.69
10
$364.05
13
$360.45
25
$356.88
38
$353.35
50 +
$349.85

Tools/3D Models

Product Guides