TXR40AB90-1204AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB90-1204AI

Shrink Boot Adapters 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR40AB901204AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB90-1204AI
Alias/AKA:
528553-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Shrink Boot Adapters
Shell Size:
12
Angular Function:
90 °
Body Material:
Aluminum Alloy
Dimension:
24.5mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB90-1204AI RoHS compliant?

No, TXR40AB90-1204AI is not RoHS compliant.

What is the lead time for TXR40AB90-1204AI?

The standard lead time for TXR40AB90-1204AI is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$393.53
5
$369.13
10
$365.47
13
$361.85
25
$358.27
38
$354.72
50 +
$351.21

Tools/3D Models

Product Guides