TXR40AB45-2418BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB45-2418BI

Shrink Boot Adapters 45° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 45° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR40AB452418BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB45-2418BI
Alias/AKA:
925855-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
25
Angular Function:
45 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
28.58 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TXR40AB45-2418BI RoHS compliant?

No, TXR40AB45-2418BI is not RoHS compliant.

What is the lead time for TXR40AB45-2418BI?

The standard lead time for TXR40AB45-2418BI is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$730.07
5
$728.25
10
$726.43
13
$724.61
25
$384.90
38
$258.56
50 +
$253.38

Tools/3D Models

Product Guides