help desk software
TXR40AB45-1610AI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR40AB45-1610AI

TE Connectivity / Raychem Brand

Shrink Boot Adapters 45° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem TXR40AB45-1610AI is a high-quality shrink boot adapter designed for use in military and aerospace applications. This adapter features a 45° angle and is compatible with shell size 17 connectors. The olive drab cadmium over electroless nickel aluminum alloy construction ensures durability and corrosion resistance, making it a reliable solution for protecting cable connections in harsh environments.

Search Keywords: TXR40AB451610AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB45-1610AI
Alias/AKA:
254399-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Size:
16
Angular Function:
45 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
10 mm
Operating Temperature:
N/A

IN STOCK: 34

Ships today, if you order in

On Order: 73   can ship 2/1/27 

MOQ for out of Stock Qty: 13

Factory Lead-Time 72 Weeks

Qty
Unit Price
1
$309.93
5
$290.71
10
$287.83
13
$284.98
25
$282.16
38
$279.37
50 +
$276.60
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides