help desk software
TXR40AB00-2420BI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR40AB00-2420BI

TE Connectivity / Raychem Brand

Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TXR40AB00-2420BI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.713" (43.50mm) outside diameter, shell size 25, J and M37x1 thread. This olive drab backshell has 180° cable exit, tinel lock and ring to suit double braid. Cable entry diameter range is from .01 to 1.25 in (.2 to 31.8 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 40
  • Straight
  • Shell Size = 25, J

Search Keywords: TXR40AB002420BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-2420BI
Alias/AKA:
224455-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrink Boot Adapters
Shell Size:
24
Angular Function:
180 °
Operating Temperature:
N/A
Body Material:
Aluminum Alloy
Dimension:
43.5mm mm

IN STOCK: 4

Can Ship immediately

Buy all 4 in-stock or the regular minimum order quantity of 35

Stock lot only: 4

Minimum Order Quantity: 35

Multiple: 35

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$59.631
35
$54.210
70
$53.940
140
$53.670
280 +
$53.400

Tools/3D Models

Product Guides