TXR40AB00-2418AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-2418AI

Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AB00-2418AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.713" (43.50mm) outside diameter, shell size 25, J and M37x1 thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to 1.13 in (.2 to 28.6 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR40AB002418AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-2418AI
Alias/AKA:
581607-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
24
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
18 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-2418AI RoHS compliant?

No, TXR40AB00-2418AI is not RoHS compliant.

What is the lead time for TXR40AB00-2418AI?

The standard lead time for TXR40AB00-2418AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 38

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$192.59
5
$177.93
10
$162.09
13
$161.69
25
$158.52
38
$158.12
50 +
$151.22

Tools/3D Models

Product Guides