help desk software
TXR40AB00-2410AI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR40AB00-2410AI

TE Connectivity / Raychem Brand

Backshell - Heat Shrink Adapter - 1.713" (43.50mm) Outside Diameter - Shell Size 25, J - M37x1 Thread Size - 180° Cable Exit - Entry Size 10. ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TXR40AB00-2410AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 25/J, entry size 10 and ring to suit single braid. This backshell has 1.713" (43.50mm) outside diameter, M37x1 thread size and 180° cable exit. The TXR40AB00-2410AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 40
  • Straight
  • Shell Size = 25, J

Search Keywords: TXR40AB002410AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-2410AI
Alias/AKA:
396063-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Size:
24
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
10 mm
Operating Temperature:
N/A

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 30 Weeks

Qty
Unit Price
13
$275.99
25
$151.96
38
$105.53
50 +
$103.41
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides