TXR40AB00-2214AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-2214AI

Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR40AB002214AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-2214AI
Alias/AKA:
996016-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
22
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
14 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-2214AI RoHS compliant?

No, TXR40AB00-2214AI is not RoHS compliant.

What is the lead time for TXR40AB00-2214AI?

The standard lead time for TXR40AB00-2214AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 27

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$288.84
5
$288.12
10
$287.40
13
$286.68
25
$157.84
38
$109.61
50 +
$107.42

Tools/3D Models

Product Guides