TXR40AB00-2210BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-2210BI

Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR40AB002210BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-2210BI
Alias/AKA:
852669-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
23
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
15.88 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-2210BI RoHS compliant?

No, TXR40AB00-2210BI is not RoHS compliant.

What is the lead time for TXR40AB00-2210BI?

The standard lead time for TXR40AB00-2210BI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Ships today, if you order in

Buy all 3 in-stock or the regular minimum order quantity of 13

Stock lot only: 3

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$313.588
13
$285.080
25
$156.960
38
$109.000
100 +
$106.820

Tools/3D Models

Product Guides