TXR40AB00-2207BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-2207BI

TXR40AB00-2207BI

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TXR40AB00-2207BI

Search Keywords: TXR40AB002207BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-2207BI
Alias/AKA:
938717-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Overbraid Termination:
Tinel-Lock Ring
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Material:
Aluminum
Termination Device Included:
TR07BI
Style:
Tinel-Lock Adapter
Cable Diameter Range:
.219 – .35 in, 5.6 – 8.9 mm
TE Adapter Code:
40
Adapter Entry Size:
7
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Connector Shell Size:
23 , H
Color:
Olive Drab
Adapter Angle:
00
Cable Entry Diameter:
.01 – .44 in, .2 – 11.1 mm
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Salt Spray Resistance:
500 Hr
Accessory Type:
Tinel-Lock Adapter
Adapter Plating Material:
Cadmium (AMS-QQ-P-416 Type II, Class 3)

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-2207BI RoHS compliant?

No, TXR40AB00-2207BI is not RoHS compliant.

What is the lead time for TXR40AB00-2207BI?

The standard lead time for TXR40AB00-2207BI is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$306.76
5
$305.99
10
$305.23
13
$304.46
25
$167.63
38
$116.41
50 +
$114.08

Tools/3D Models

Product Guides