TXR40AB00-2018BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-2018BI

Shrink Boot Adapters 180A° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part TXR40AB00-2018BI is a high-quality shrink boot adapter designed for a variety of applications. This adapter is specifically engineered to provide a 180A° angle connection with a shell size of 21. Made from durable olive drab cadmium over electroless nickel aluminum alloy, this shrink boot adapter ensures excellent performance and reliability. It is built to withstand harsh environmental conditions, making it perfect for use in demanding industrial and military applications. With TE Connectivity / Raychem Brand's commitment to innovation and quality, you can trust that this shrink boot adapter will deliver exceptional results, providing a secure and efficient connection.

Search Keywords: TXR40AB002018BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-2018BI
Alias/AKA:
832825-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Type:
Shrink Boot Adapters1087
Shell Size:
211086
Angular Function:
1801072°
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy1073
Dimension:
37mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-2018BI RoHS compliant?

No, TXR40AB00-2018BI is not RoHS compliant.

What is the lead time for TXR40AB00-2018BI?

The standard lead time for TXR40AB00-2018BI is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$200.23
5
$196.69
10
$195.16
20
$193.64
50
$191.62
100 +
$137.73

Tools/3D Models

Product Guides