TXR40AB00-2014AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-2014AI

Backshell - Heat Shrink Adapter - 1.457" (37.00mm) Outside Diameter - Shell Size 21, G - M31x1 Thread Size - 180° Cable Exit - Entry Size 14. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AB00-2014AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 21/G, entry size 14 and ring to suit single braid. This backshell has 1.457" (37.00mm) outside diameter, M31x1 thread size and 180° cable exit. The TXR40AB00-2014AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR40AB002014AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-2014AI
Alias/AKA:
421397-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
20
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
14 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-2014AI RoHS compliant?

No, TXR40AB00-2014AI is not RoHS compliant.

What is the lead time for TXR40AB00-2014AI?

The standard lead time for TXR40AB00-2014AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$150.09
5
$137.30
10
$131.65
20
$130.34
50
$129.05
100 +
$127.14

Tools/3D Models

Product Guides