TXR40AB00-2008AI
TE Connectivity / Raychem BrandBackshell - Ruggedized - 1.457" (37.00mm) Diameter - Shell Size 21, G - M31x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...
DESCRIPTION
The TXR40AB00-2008AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.457" (37.00mm) outside diameter, shell size 21, G and M31x1 thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .5 in (.2 to 12.7 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 21, G
Search Keywords: TXR40AB002008AI
SPECIFICATIONS
IN STOCK: 59
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 20 Weeks
Price (USD)
Product Guides
English
Chinese
Spanish
