help desk software
TXR40AB00-2006AI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR40AB00-2006AI

TE Connectivity / Raychem Brand

Backshell - Ruggedized - 1.457" (37.00mm) Diameter - Shell Size 21, G - M31x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TXR40AB00-2006AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.457" (37.00mm) outside diameter, shell size 21, G and M31x1 thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .38 in (.2 to 9.5 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR40AB002006AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-2006AI
Alias/AKA:
597499-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shell Size:
21
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
9.53 mm
Operating Temperature:
-65 to 175 °C

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
13
$353.11
25
$193.82
38
$131.54
50 +
$128.91

Tools/3D Models

Product Guides