help desk software
TXR40AB00-1814AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-1814AI

Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem TXR40AB00-1814AI is a high-quality backshell designed to offer superior protection and performance for your cabling needs. This part, also known by its reference number 929031-000, is engineered for reliable and efficient strain relief and environmental sealing, ensuring durability in challenging environments. Crafted with precision, it features a rugged, corrosion-resistant material suitable for various applications, including military, aerospace, and commercial electronics. The backshell is optimized for easy installation and enhanced cable management, making it a preferred choice for professionals aiming for long-lasting and maintenance-free operations. Whether you're upgrading an existing system or designing a new one, the TXR40AB00-1814AI provides an excellent solution to safeguard your connections and improve the overall integrity of your assemblies.

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 40
  • Straight
  • Shell Size = 19, F

Search Keywords: TXR40AB001814AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-1814AI
Alias/AKA:
929031-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Shell Size:
18
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
14 mm
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-1814AI RoHS compliant?

No, TXR40AB00-1814AI is not RoHS compliant.

What is the lead time for TXR40AB00-1814AI?

The standard lead time for TXR40AB00-1814AI is approximately 25 days. In-stock quantities ship from Master Electronics.

IN STOCK: 88

Ships today, if you order in

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$144.97
5
$142.60
10
$120.63
20
$116.86
50
$107.70
100 +
$107.43

Tools/3D Models

Product Guides