help desk software
TXR40AB00-1808AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-1808AI

Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem brand part 511311-000, also known by the short description TXR40AB00-1808AI, is an advanced and reliable connector back shell designed for demanding applications. Engineered to offer superior protection and strain relief for your wiring connections, this part ensures robust mechanical and environmental performance. It features a durable construction that is resistant to vibration and corrosion, making it ideal for use in harsh environments. With its user-friendly design, the TXR40AB00-1808AI simplifies installation and maintenance processes, providing a secure and efficient solution for managing cable connections in both industrial and aerospace applications. Whether you're looking to enhance the integrity of your electrical systems or optimize your equipment's longevity, this TE Connectivity / Raychem part delivers unmatched quality and reliability.

Search Keywords: TXR40AB001808AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-1808AI
Alias/AKA:
511311-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Shell Size:
18
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
8 mm
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-1808AI RoHS compliant?

No, TXR40AB00-1808AI is not RoHS compliant.

What is the lead time for TXR40AB00-1808AI?

The standard lead time for TXR40AB00-1808AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
13
$294.20
25
$161.98
38
$112.49
50 +
$110.24

Tools/3D Models

Product Guides