TXR40AB00-1606AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-1606AI

Shrink Boot Adapters 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AB00-1606AI is a Shrink Boot Adapter designed for use with 180° applications and is compatible with Shell Size 17 connectors. This part features an Olive Drab Cadmium finish over Electroless Nickel Aluminum Alloy construction, ensuring durability and reliability in a variety of environments. Perfect for military and aerospace applications, this adapter provides a secure and weather-resistant seal.

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 40
  • Straight
  • Shell Size = 17, E

Search Keywords: TXR40AB001606AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-1606AI
Alias/AKA:
478803-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
16
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-1606AI RoHS compliant?

No, TXR40AB00-1606AI is not RoHS compliant.

What is the lead time for TXR40AB00-1606AI?

The standard lead time for TXR40AB00-1606AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$108.53
5
$105.36
10
$99.24
13
$98.99
25
$96.79
38
$96.55
50 +
$82.66