help desk software
TXR40AB00-1605AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-1605AI

Backshell - Ruggedized - 1.279" (32.49mm) Diameter - Shell Size 17, E - M25x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AB00-1605AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.279" (32.49mm) outside diameter, shell size 17, E and M25x1 thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .31 in [.2 to 7.9 mm]. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Product Highlights:

  • Terminate To Cable
  • Style = Tinel Lock
  • Connector Code = 40
  • Straight
  • Shell Size = 17, E

Search Keywords: TXR40AB001605AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-1605AI
Alias/AKA:
738073-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Shell Size:
16
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
5 mm
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-1605AI RoHS compliant?

No, TXR40AB00-1605AI is not RoHS compliant.

What is the lead time for TXR40AB00-1605AI?

The standard lead time for TXR40AB00-1605AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Ships today, if you order in

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$96.16
5
$93.10
10
$91.79
20
$90.47
50
$88.73
100 +
$63.38

Tools/3D Models

Product Guides