TXR40AB00-1410BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-1410BI

Backshell - Heat Shrink Adapter - 1.142" (29.00mm) Outside Diameter - Shell Size 15, D - M22x1 Thread Size - 180° Cable Exit - Entry Size 10. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AB00-1410BI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 15/D, entry size 10 and ring to suit double braid. This backshell has 1.142" (29.00mm) outside diameter, M22x1 thread size and 180° cable exit. The TXR40AB00-1410BI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR40AB001410BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-1410BI
Alias/AKA:
458497-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
14
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
10 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-1410BI RoHS compliant?

No, TXR40AB00-1410BI is not RoHS compliant.

What is the lead time for TXR40AB00-1410BI?

The standard lead time for TXR40AB00-1410BI is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

On Order: 100   can ship 1/18/27 

MOQ for out of Stock Qty: 13

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1
$144.16
5
$139.25
10
$119.23
13
$118.93
25
$115.70
38
$115.41
50 +
$105.30