help desk software
TXR40AB00-1410AI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR40AB00-1410AI

TE Connectivity / Raychem Brand

Backshell - Ruggedized - 1.142" (29.00mm) Diameter - Shell Size 15, D - M22x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem TXR40AB00-1410AI is a high-quality shrink boot adapter designed for use in military and aerospace applications. This adapter features a 180° design and is compatible with Shell Size 15 connectors. The olive drab cadmium over electroless nickel aluminum alloy construction ensures durability and resistance to corrosion. Keep your connections secure and protected with this reliable shrink boot adapter.

Product Highlights:

  • Style = Tinel Lock
  • Connector Code = 40
  • Straight
  • Shell Size = 15, D
  • Entry Size = 10

Search Keywords: TXR40AB001410AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-1410AI
Alias/AKA:
146995-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Size:
14
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
10 mm
Operating Temperature:
N/A

IN STOCK: 0

On Order: 75   can ship 10/28/26 

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$122.15
5
$119.17
10
$111.82
20
$108.33
50
$99.83
100 +
$76.77