TXR40AB00-1408AI
Backshell - Heat Shrink Adapter - 1.142" (29.00mm) Outside Diameter - Shell Size 15, D - M22x1 Thread Size - 180° Cable Exit - Entry Size 8. ...
DESCRIPTION
The TXR40AB00-1408AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 15/D, entry size 8 and ring to suit single braid. This backshell has 1.142" (29.00mm) outside diameter, M22x1 thread size and 180° cable exit. The TXR40AB00-1408AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 15, D
- Entry Size = 8
Search Keywords: TXR40AB001408AI
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TXR40AB00-1408AI RoHS compliant?
No, TXR40AB00-1408AI is not RoHS compliant.
What is the lead time for TXR40AB00-1408AI?
The standard lead time for TXR40AB00-1408AI is approximately 27 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 49
Ships today, if you order in
On Order:
100
can ship 4/12/27
Factory Lead-Time 27 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
