TXR40AB00-1210BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-1210BI

Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 40
  • Straight
  • Shell Size = 13, C

Search Keywords: TXR40AB001210BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-1210BI
Alias/AKA:
443481-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
12
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
10 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-1210BI RoHS compliant?

No, TXR40AB00-1210BI is not RoHS compliant.

What is the lead time for TXR40AB00-1210BI?

The standard lead time for TXR40AB00-1210BI is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9

Ships today, if you order in

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$805.59
5
$803.58
10
$801.57
13
$799.56
25
$424.71
38
$285.29
50 +
$279.59

Tools/3D Models

Product Guides