TXR40AB00-1206AI
Backshell - Ruggedized - 0.965" (24.50mm) Diameter - Shell Size 13, C - M18x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...
DESCRIPTION
The TXR40AB00-1206AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 0.965" (24.50mm) outside diameter, shell size 13, C and M18x1 thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .38 in (.2 to 9.5 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 13, C
- Entry Size = 6
Search Keywords: TXR40AB001206AI
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TXR40AB00-1206AI RoHS compliant?
No, TXR40AB00-1206AI is not RoHS compliant.
What is the lead time for TXR40AB00-1206AI?
The standard lead time for TXR40AB00-1206AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
240
can ship 12/28/26
Factory Lead-Time 25 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
