TXR40AB00-1004BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-1004BI

The TXR40AB00-1004BI is a straight, aluminum alloy Tinel-Lock backshell adapter for terminating cable shields on MIL-C-38999 Series III and IV circular connectors. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AB00-1004BI is a straight Tinel-Lock adapter designed to provide robust strain relief and 360° shield termination. Constructed from aluminum alloy with an olive drab cadmium finish, it is compatible with shell size 11 (B) connectors and features an M15 x 1.0 thread. This adapter has a size 04 entry and includes a BI-type Tinel-Lock ring, suitable for terminating single-layer 30/32 AWG or double-layer 34/36 AWG cable braids using a shape-memory alloy ring. This design is ideal for high-reliability, lightweight applications such as aerospace, where consistent performance across temperature cycles and resistance to shock and vibration are critical.

Search Keywords: TXR40AB001004BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-1004BI
Alias/AKA:
031839-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Shrink Boot Adapters1087
Shell Size:
111086
Angular Function:
1801072°
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy1073
Dimension:
21mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR40AB00-1004BI RoHS compliant?

No, TXR40AB00-1004BI is not RoHS compliant.

What is the lead time for TXR40AB00-1004BI?

The standard lead time for TXR40AB00-1004BI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 96

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$145.25
5
$142.87
10
$125.86
13
$125.55
25
$125.23
38
$124.92
50 +
$118.74

Tools/3D Models

Product Guides