help desk software
TXR32AB00-3620AIJ by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

TXR32AB00-3620AIJ

Backshell - Heat Shrink Adapter - 2.819" (71.60mm) Outside Diameter - Shell Size 36 - 2 5/16-16 UNS Thread Size - 180° Cable Exit - Olive Drab. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part TXR32AB00-3620AIJ is a high-quality, reliable and versatile heat shrink tubing. This tubing is designed to provide excellent protection and insulation for a wide range of applications. With a shrink ratio of 2:1, it tightly conforms to the shape of the underlying material, creating a secure and waterproof seal. The TXR32AB00-3620AIJ tubing is made from a flame-retardant polyolefin material, ensuring safety and durability. Featuring a temperature range of -55°C to +135°C, it can withstand extreme temperatures and harsh environmental conditions. This heat shrink tubing is also resistant to chemicals, oils, and solvents, making it suitable for various industrial and automotive applications. With its superior quality and performance, the TE Connectivity / Raychem Brand part TXR32AB00-3620AIJ is the perfect choice for your heat shrink tubing needs.

Search Keywords: TXR32AB003620AIJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR32AB00-3620AIJ
Alias/AKA:
647269-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is TXR32AB00-3620AIJ RoHS compliant?

No, TXR32AB00-3620AIJ is not RoHS compliant.

What is the lead time for TXR32AB00-3620AIJ?

The standard lead time for TXR32AB00-3620AIJ is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$983.57
5
$981.11
10
$978.66
13
$976.21
25
$518.55
38
$348.33
50 +
$341.37

Tools/3D Models

Product Guides