TXR32AB00-2014AI2J
Tinel-Lock Backshell with Ring for MIL-DTL-22992 Circular Connectors 20 Shell Size Straight Aluminum Alloy
RoHS Compliant
BAG Packaging
DESCRIPTION
Tinel-Lock Backshell with Ring for MIL-DTL-22992 Circular Connectors 20 Shell Size Straight Aluminum Alloy
Search Keywords: TXR32AB002014AI2J
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR32AB00-2014AI2J
Alias/AKA:
AAF0946-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
FREQUENTLY ASKED QUESTIONS
Is TXR32AB00-2014AI2J RoHS compliant?
Yes, TXR32AB00-2014AI2J is RoHS compliant.
What is the lead time for TXR32AB00-2014AI2J?
The standard lead time for TXR32AB00-2014AI2J is approximately 68 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
